Shielded and Semi-Shielded Power Inductor Series
Bourns' SRP5020TA, SRP2313AA, SRN2009T, SRN2508A, and SRN3010TA shielded and semi-shielded power inductors
Bourns Inductive Components' model SRP5020TA and SRP2313AA high-current shielded power inductor series are qualified for automotive electronics applications. These inductor series are manufactured with a metal alloy powder core featuring high saturation current, low DC resistance, wide operating temperature, and shielded construction for low magnetic radiation.
The SRP5020TA and SRP2313AA series are AEC-Q200 qualified and are typically used for automotive applications in the areas of driver assistant devices, infotainment systems, and lighting. They are also suitable for DC/DC converters and power supplies in consumer, industrial, medical, telecom, and other electronic applications where higher reliability is required.
The model SRN2009T semi-shielded power inductor series offers a compact size and low profile with a 0.95 mm maximum height. The operating temperature is up to +125°C.
The sub-1 mm feature of model SRN2009T series makes these inductors ideal for ultra-thin electronic assemblies such as wearable devices, HDDs, SSDs, smartphones, and LCD displays.
The model SRN2508A and SRN3010TA semi-shielded power inductor series are compact and offer a low profile of 1 mm maximum height. These inductors provide effective magnetic shielding with lower radiation compared to non-shielded inductors, and reduced cost in comparably-sized conventional ferrite shield inductors.
Both the model SRN2508A and SRN3010TA are AEC-Q200 qualified with an operating temperature up to +125°C. Typical automotive application areas for these inductors are driver assistant devices, infotainment systems, and lighting. Other suitable non-automotive applications include wearable devices, HDDs, SSDs, smartphones, and LCD displays.
Model SRP5020TA and SRP2313AA
- Shielded construction
- Metal alloy powder core
- High saturation current
- AEC-Q200 qualified
- RoHS compliant and halogen-free
- Automotive systems: driver assistant, infotainment, lighting
- DC/DC converters
- Power supplies
Model SRN2009T
- Semi-shielded construction
- Inductance range: 0.33 μH to 10 μH
- Rated current up to 2.1 A
- Low profile: 0.95 mm (max)
- RoHS compliant and halogen-free
- DC/DC converters
- Power supplies
- Wearable devices
- HDDs, SSDs
- Smartphones
- LCD displays
Model SRN2508A and SRN3010TA
- Semi-shielded construction
- Low profile
- AEC-Q200 qualified
- RoHS compliant and halogen-free
- Automotive systems: driver assistant, infotainment, lighting
- DC/DC converters
- Power supplies
- Wearable devices
- HDD, SSDs
- Smartphones
- LCD displays
SRP5020TA
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP5020TA-100M | FIXED IND 10UH 2.3A 199 MOHM SMD | 0 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-1R0M | FIXED IND 1UH 7A 20 MOHM SMD | 3002 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-1R2M | FIXED IND 1.2UH 6.2A 28 MOHM SMD | 0 - Immediate | $10.85 | View Details |
![]() | ![]() | SRP5020TA-1R5M | FIXED IND 1.5UH 5.5A 30.5 MOHM | 3013 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-2R2M | FIXED IND 2.2UH 4.2A 50 MOHM SMD | 6933 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-3R3M | FIXED IND 3.3UH 3.3A 76 MOHM SMD | 2045 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-4R7M | FIXED IND 4.7UH 2.8A 116 MOHM | 4662 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-5R6M | FIXED IND 5.6UH 2.5A 122 MOHM | 2711 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-6R8M | FIXED IND 6.8UH 2.4A 150 MOHM | 5822 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-8R2M | FIXED IND 8.2UH 2.3A 171 MOHM | 1503 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-R33M | FIXED IND 330NH 12A 7.3 MOHM SMD | 0 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-R47M | FIXED IND 470NH 11.5A 8.6 MOHM | 5397 - Immediate | $8.39 | View Details |
![]() | ![]() | SRP5020TA-R68M | FIXED IND 680NH 10A 12.4 MOHM | 0 - Immediate | $10.85 | View Details |
SRP2313AA
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRP2313AA-100M | FIXED IND 10UH 30A 4.15 MOHM SMD | 1011 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-1R5M | FIXED IND 1.5UH 57A 1.15 MOHM | 88 - Immediate | $54.18 | View Details |
![]() | ![]() | SRP2313AA-220M | FIXED IND 22UH 18A 11 MOHM SMD | 370 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-230M | FIXED IND 23UH 18A 11 MOHM SMD | 80 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-2R2M | FIXED IND 2.2UH 52A 1.25 MOHM | 440 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-330M | FIXED IND 33UH 16A 15.4 MOHM SMD | 37 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-3R3M | FIXED IND 3.3UH 47A 1.75 MOHM | 0 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-470M | FIXED IND 47UH 14A 20.8 MOHM SMD | 0 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-4R7M | FIXED IND 4.7UH 44A 2.2 MOHM SMD | 133 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-680M | FIXED IND 68UH 12A 29.5 MOHM SMD | 341 - Immediate | $56.40 | View Details |
![]() | ![]() | SRP2313AA-6R8M | FIXED IND 6.8UH 36A 3.1 MOHM SMD | 0 - Immediate | $56.40 | View Details |
SRN2009T
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRN2009T-100M | FIXED IND 10UH 550MA 1 OHM SMD | 7 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-1R0M | FIXED IND 1UH 1.4A 65 MOHM SMD | 0 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-1R5M | FIXED IND 1.5UH 1.2A 110 MOHM | 19 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-2R2M | FIXED IND 2.2UH 900MA 160 MOHM | 2032 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-3R3M | FIXED IND 3.3UH 850MA 250 MOHM | 862 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-4R7M | FIXED IND 4.7UH 750MA 400 MOHM | 733 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-6R8M | FIXED IND 6.8UH 650MA 550 MOHM | 475 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-R33M | FIXED IND 330NH 2.1A 28 MOHM SMD | 1125 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-R47M | FIXED IND 470NH 2A 38 MOHM SMD | 26 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2009T-R68M | FIXED IND 680NH 1.5A 55 MOHM SMD | 1579 - Immediate | $2.30 | View Details |
SRN2508A
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRN2508A-100M | FIXED IND 10UH 450MA 930 MOHM | 1503 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-1R0M | FIXED IND 1UH 1.2A 120 MOHM SMD | 0 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-1R5M | FIXED IND 1.5UH 1.05A 170 MOHM | 2000 - Immediate | $1.14 | View Details |
![]() | ![]() | SRN2508A-2R2M | FIXED IND 2.2UH 950MA 210 MOHM | 1942 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-3R3M | FIXED IND 3.3UH 850MA 300 MOHM | 0 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-4R7M | FIXED IND 4.7UH 700MA 400 MOHM | 702 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-6R8M | FIXED IND 6.8UH 550MA 670 MOHM | 1672 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-R47M | FIXED IND 470NH 1.45A 80 MOHM | 2000 - Immediate | $2.30 | View Details |
![]() | ![]() | SRN2508A-R68M | FIXED IND 680NH 1.35A 100 MOHM | 414 - Immediate | $2.30 | View Details |
SRN3010TA
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SRN3010TA-100M | FIXED IND 10UH 800MA 350 MOHM | 1276 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-150M | FIXED IND 15UH 700MA 510 MOHM | 2538 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-1R0Y | FIXED IND 1UH 2.1A 55 MOHM SMD | 0 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-1R5Y | FIXED IND 1.5UH 1.9A 70 MOHM SMD | 1530 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-220M | FIXED IND 22UH 600MA 750 MOHM | 1919 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-2R2M | FIXED IND 2.2UH 1.7A 90 MOHM SMD | 910 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-3R3M | FIXED IND 3.3UH 1.5A 130 MOHM | 4007 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-4R7M | FIXED IND 4.7UH 1.3A 170 MOHM | 0 - Immediate | $2.88 | View Details |
![]() | ![]() | SRN3010TA-6R8M | FIXED IND 6.8UH 1A 260 MOHM SMD | 111 - Immediate | $2.88 | View Details |