
SRP5020TA-1R0M | |
---|---|
DigiKey Part Number | SRP5020TA-1R0MTR-ND - Tape & Reel (TR) SRP5020TA-1R0MCT-ND - Cut Tape (CT) SRP5020TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-1R0M |
Description | FIXED IND 1UH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | 13 @ 100kHz | |
Frequency - Self Resonant | 64MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.52100 | $75.21 |
100 | $6.18530 | $618.53 |
1,000 | $5.31408 | $5,314.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.34157 | $13,024.71 |