SRP5020TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020TA-2R2M

DigiKey Part Number
SRP5020TA-2R2MTR-ND - Tape & Reel (TR)
SRP5020TA-2R2MCT-ND - Cut Tape (CT)
SRP5020TA-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020TA-2R2M
Description
FIXED IND 2.2UH 4.2A 50 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.2 A 50mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5020TA-2R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9A
Shielding
Shielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
16 @ 100kHz
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.11000$9.11
10$7.52100$75.21
100$6.18530$618.53
1,000$5.31408$5,314.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.63659$13,909.77
6,000$4.37314$26,238.84
9,000$4.34157$39,074.13
Manufacturers Standard Package