330 nH Shielded Drum Core, Wirewound Inductor 2.1 A 28mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2009T-R33M

DigiKey Part Number
SRN2009T-R33MTR-ND - Tape & Reel (TR)
SRN2009T-R33MCT-ND - Cut Tape (CT)
SRN2009T-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2009T-R33M
Description
FIXED IND 330NH 2.1A 28 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 2.1 A 28mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2009T-R33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
28mOhm
Q @ Freq
30 @ 1MHz
Frequency - Self Resonant
400MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.81700$18.17
100$1.49380$149.38
1,000$1.22837$1,228.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15817$2,316.34
4,000$1.09208$4,368.32
6,000$1.05520$6,331.20
10,000$1.01055$10,105.50
14,000$0.98221$13,750.94
20,000$0.95305$19,061.00
50,000$0.89512$44,756.00
Manufacturers Standard Package