10 µH Shielded Drum Core, Wirewound Inductor 450 mA 930mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2508A-100M

DigiKey Part Number
SRN2508A-100MTR-ND - Tape & Reel (TR)
SRN2508A-100MCT-ND - Cut Tape (CT)
SRN2508A-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2508A-100M
Description
FIXED IND 10UH 450MA 930 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 450 mA 930mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2508A-100M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
930mOhm
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
550mA
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.85800$18.58
100$1.52920$152.92
1,000$1.25764$1,257.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18583$2,371.66
4,000$1.11815$4,472.60
6,000$1.08039$6,482.34
10,000$1.03467$10,346.70
14,000$1.00564$14,078.96
20,000$0.97579$19,515.80
Manufacturers Standard Package