
SRN3010TA-100M | |
---|---|
DigiKey Part Number | SRN3010TA-100MTR-ND - Tape & Reel (TR) SRN3010TA-100MCT-ND - Cut Tape (CT) SRN3010TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3010TA-100M |
Description | FIXED IND 10UH 800MA 350MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN3010TA-100M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm | |
Q @ Freq | 22 @ 1MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $2.25800 | $22.58 |
100 | $1.85570 | $185.57 |
1,000 | $1.52593 | $1,525.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.43882 | $2,877.64 |
4,000 | $1.35675 | $5,427.00 |
6,000 | $1.31096 | $7,865.76 |
10,000 | $1.25551 | $12,555.10 |
14,000 | $1.22032 | $17,084.48 |
20,000 | $1.18411 | $23,682.20 |
50,000 | $1.13928 | $56,964.00 |