
SRP2313AA-100M | |
|---|---|
DigiKey Part Number | SRP2313AA-100MTR-ND - Tape & Reel (TR) SRP2313AA-100MCT-ND - Cut Tape (CT) SRP2313AA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-100M |
Description | FIXED IND 10UH 30A 4.15 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 30 A 4.15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.15mOhm Max | |
Q @ Freq | 40 @ 100kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.925" L x 0.866" W (23.50mm x 22.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.40000 | $56.40 |
| 10 | $46.34500 | $463.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $38.85175 | $3,108.14 |
| 160 | $36.63806 | $5,862.09 |
| 240 | $35.40350 | $8,496.84 |
| 400 | $33.90875 | $13,563.50 |
| 560 | $32.95955 | $18,457.35 |
| 800 | $31.98369 | $25,586.95 |

