SRP2313AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2313AA-330M

DigiKey Part Number
SRP2313AA-330MTR-ND - Tape & Reel (TR)
SRP2313AA-330MCT-ND - Cut Tape (CT)
SRP2313AA-330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2313AA-330M
Description
FIXED IND 33UH 16A 15.4 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 16 A 15.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP2313AA-330M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.5A
Shielding
Shielded
DC Resistance (DCR)
15.4mOhm Max
Q @ Freq
30 @ 100kHz
Frequency - Self Resonant
4MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.925" L x 0.866" W (23.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.11000$54.11
10$44.51200$445.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80$31.71400$2,537.12
160$31.30444$5,008.71
Manufacturers Standard Package