
SRN2009T-1R0M | |
---|---|
DigiKey Part Number | SRN2009T-1R0MTR-ND - Tape & Reel (TR) SRN2009T-1R0MCT-ND - Cut Tape (CT) SRN2009T-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2009T-1R0M |
Description | FIXED IND 1UH 1.4A 65 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 1.4 A 65mOhm 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2009T-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.81500 | $18.15 |
100 | $1.49190 | $149.19 |
1,000 | $1.22681 | $1,226.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.15669 | $2,313.38 |
4,000 | $1.09069 | $4,362.76 |
6,000 | $1.05386 | $6,323.16 |
10,000 | $1.00926 | $10,092.60 |
14,000 | $0.98095 | $13,733.30 |
20,000 | $0.95183 | $19,036.60 |
50,000 | $0.89397 | $44,698.50 |