1 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2508A-1R0M

DigiKey Part Number
SRN2508A-1R0MTR-ND - Tape & Reel (TR)
SRN2508A-1R0MCT-ND - Cut Tape (CT)
SRN2508A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2508A-1R0M
Description
FIXED IND 1UH 1.2A 120 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.2 A 120mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2508A-1R0M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
120mOhm
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
220MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.75A
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.85800$18.58
100$1.52920$152.92
1,000$1.25764$1,257.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18583$2,371.66
4,000$1.11815$4,472.60
6,000$1.08039$6,482.34
10,000$1.03467$10,346.70
14,000$1.00564$14,078.96
20,000$0.97579$19,515.80
Manufacturers Standard Package