SRN3010TA-4R7M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 2,814
Unit Price: $1.97000
Datasheet
SRN3010TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN3010TA-4R7M

DigiKey Part Number
SRN3010TA-4R7MTR-ND - Tape & Reel (TR)
SRN3010TA-4R7MCT-ND - Cut Tape (CT)
SRN3010TA-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN3010TA-4R7M
Description
FIXED IND 4.7UH 1.3A 170MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 1.3 A 170mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN3010TA-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
170mOhm
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
80MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3010
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.25800$22.58
100$1.85570$185.57
1,000$1.52593$1,525.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.43882$2,877.64
4,000$1.35675$5,427.00
6,000$1.31096$7,865.76
10,000$1.25551$12,555.10
14,000$1.22032$17,084.48
20,000$1.18411$23,682.20
50,000$1.13928$56,964.00
Manufacturers Standard Package