
NRH3010T4R7MNV | |
---|---|
DigiKey Part Number | 587-3551-2-ND - Tape & Reel (TR) 587-3551-1-ND - Cut Tape (CT) 587-3551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH3010T4R7MNV |
Description | FIXED IND 4.7UH 900MA 204MOHM SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 900 mA 204mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH3010T4R7MNV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 204mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.62600 | $16.26 |
25 | $1.50080 | $37.52 |
50 | $1.41560 | $70.78 |
100 | $1.33510 | $133.51 |
250 | $1.23528 | $308.82 |
500 | $1.16464 | $582.32 |
1,000 | $1.09797 | $1,097.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.03525 | $2,070.50 |
4,000 | $0.97615 | $3,904.60 |
6,000 | $0.94318 | $5,659.08 |
10,000 | $0.90326 | $9,032.60 |
14,000 | $0.87791 | $12,290.74 |
20,000 | $0.85184 | $17,036.80 |
50,000 | $0.79031 | $39,515.50 |