4.7 µH Shielded Drum Core, Wirewound Inductor 750 mA 400mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2009T-4R7M

DigiKey Part Number
SRN2009T-4R7MTR-ND - Tape & Reel (TR)
SRN2009T-4R7MCT-ND - Cut Tape (CT)
SRN2009T-4R7MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2009T-4R7M
Description
FIXED IND 4.7UH 750MA 400 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 750 mA 400mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2009T-4R7M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
750mA
Shielding
Shielded
DC Resistance (DCR)
400mOhm
Q @ Freq
15 @ 1MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 733
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.89100$18.91
100$1.55390$155.39
1,000$1.27746$1,277.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.20449$2,408.98
4,000$1.13576$4,543.04
6,000$1.09741$6,584.46
10,000$1.05098$10,509.80
14,000$1.02150$14,301.00
20,000$0.99117$19,823.40
Manufacturers Standard Package