
SRN2508A-R47M | |
|---|---|
DigiKey Part Number | 118-SRN2508A-R47MTR-ND - Tape & Reel (TR) 118-SRN2508A-R47MCT-ND - Cut Tape (CT) 118-SRN2508A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2508A-R47M |
Description | FIXED IND 470NH 1.45A 80 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 1.45 A 80mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2508A-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 340MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.79200 | $17.92 |
| 100 | $1.47080 | $147.08 |
| 1,000 | $1.20930 | $1,209.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14020 | $2,280.40 |
| 4,000 | $1.07513 | $4,300.52 |
| 6,000 | $1.03883 | $6,232.98 |
| 10,000 | $0.99487 | $9,948.70 |
| 14,000 | $0.96696 | $13,537.44 |
| 20,000 | $0.93825 | $18,765.00 |
| 50,000 | $0.87970 | $43,985.00 |

