Similar

SRP5020TA-1R2M | |
|---|---|
DigiKey Part Number | SRP5020TA-1R2MTR-ND - Tape & Reel (TR) SRP5020TA-1R2MCT-ND - Cut Tape (CT) SRP5020TA-1R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-1R2M |
Description | FIXED IND 1.2UH 6.2A 28 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 6.2 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-1R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | 14 @ 100kHz | |
Frequency - Self Resonant | 58MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.26945 | $12,808.35 |



