
SRN2508A-2R2M | |
---|---|
DigiKey Part Number | SRN2508A-2R2MTR-ND - Tape & Reel (TR) SRN2508A-2R2MCT-ND - Cut Tape (CT) SRN2508A-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2508A-2R2M |
Description | FIXED IND 2.2UH 950MA 210MOHM SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 950 mA 210mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2508A-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.79000 | $17.90 |
100 | $1.46890 | $146.89 |
1,000 | $1.20776 | $1,207.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.13875 | $2,277.50 |
4,000 | $1.07375 | $4,295.00 |
6,000 | $1.03750 | $6,225.00 |
10,000 | $0.99360 | $9,936.00 |
14,000 | $0.96573 | $13,520.22 |
20,000 | $0.93706 | $18,741.20 |
50,000 | $0.87858 | $43,929.00 |