6.8 µH Shielded Drum Core, Wirewound Inductor 650 mA 550mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2009T-6R8M

DigiKey Part Number
SRN2009T-6R8MTR-ND - Tape & Reel (TR)
SRN2009T-6R8MCT-ND - Cut Tape (CT)
SRN2009T-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2009T-6R8M
Description
FIXED IND 6.8UH 650MA 550 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 650 mA 550mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2009T-6R8M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm
Mfr
Q @ Freq
15 @ 1MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806 (2016 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
650mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.89100$18.91
100$1.55390$155.39
1,000$1.27746$1,277.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.20449$2,408.98
4,000$1.13576$4,543.04
6,000$1.09741$6,584.46
10,000$1.05098$10,509.80
14,000$1.02150$14,301.00
20,000$0.99117$19,823.40
Manufacturers Standard Package