1.5 µH Shielded Drum Core, Wirewound Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2009T-1R5M

DigiKey Part Number
SRN2009T-1R5MTR-ND - Tape & Reel (TR)
SRN2009T-1R5MCT-ND - Cut Tape (CT)
SRN2009T-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2009T-1R5M
Description
FIXED IND 1.5UH 1.2A 110 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 1.2 A 110mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2009T-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
110mOhm
Q @ Freq
18 @ 1MHz
Frequency - Self Resonant
170MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.89100$18.91
100$1.55390$155.39
1,000$1.27746$1,277.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.20449$2,408.98
4,000$1.13576$4,543.04
6,000$1.09741$6,584.46
10,000$1.05098$10,509.80
14,000$1.02150$14,301.00
20,000$0.99117$19,823.40
Manufacturers Standard Package