SRN2009T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2009T-R68M

DigiKey Part Number
SRN2009T-R68MTR-ND - Tape & Reel (TR)
SRN2009T-R68MCT-ND - Cut Tape (CT)
SRN2009T-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2009T-R68M
Description
FIXED IND 680NH 1.5A 55MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 1.5 A 55mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2009T-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Shielded
DC Resistance (DCR)
55mOhm
Q @ Freq
22 @ 1MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.81500$18.15
100$1.49190$149.19
1,000$1.22681$1,226.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15669$2,313.38
4,000$1.09069$4,362.76
6,000$1.05386$6,323.16
10,000$1.00926$10,092.60
14,000$0.98095$13,733.30
20,000$0.95183$19,036.60
50,000$0.89397$44,698.50
Manufacturers Standard Package