
SRP2313AA-230M | |
|---|---|
DigiKey Part Number | SRP2313AA-230MTR-ND - Tape & Reel (TR) SRP2313AA-230MCT-ND - Cut Tape (CT) SRP2313AA-230MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2313AA-230M |
Description | FIXED IND 23UH 18A 11 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 23 µH Shielded Drum Core, Wirewound Inductor 18 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP2313AA-230M Models |
Category | DC Resistance (DCR) 11mOhm Max |
Mfr | Q @ Freq 30 @ 100kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.925" L x 0.866" W (23.50mm x 22.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 14A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.40000 | $56.40 |
| 10 | $46.34500 | $463.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $38.85175 | $3,108.14 |
| 160 | $36.63806 | $5,862.09 |
| 240 | $35.40350 | $8,496.84 |
| 400 | $33.90875 | $13,563.50 |
| 560 | $32.95955 | $18,457.35 |
| 800 | $31.98369 | $25,586.95 |

