
SRP5020TA-R33M | |
|---|---|
DigiKey Part Number | SRP5020TA-R33MTR-ND - Tape & Reel (TR) SRP5020TA-R33MCT-ND - Cut Tape (CT) SRP5020TA-R33MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020TA-R33M |
Description | FIXED IND 330NH 12A 7.3 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 12 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5020TA-R33M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 117MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.53100 | $75.31 |
| 100 | $6.19330 | $619.33 |
| 1,000 | $5.32087 | $5,320.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.64252 | $13,927.56 |
| 6,000 | $4.37873 | $26,272.38 |
| 9,000 | $4.34712 | $39,124.08 |

