680 nH Shielded Drum Core, Wirewound Inductor 1.35 A 100mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2508A-R68M

DigiKey Part Number
SRN2508A-R68MTR-ND - Tape & Reel (TR)
SRN2508A-R68MCT-ND - Cut Tape (CT)
SRN2508A-R68MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2508A-R68M
Description
FIXED IND 680NH 1.35A 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 1.35 A 100mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2508A-R68M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.05A
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
10 @ 1MHz
Frequency - Self Resonant
270MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.79200$17.92
100$1.47080$147.08
1,000$1.20930$1,209.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.14020$2,280.40
4,000$1.07513$4,300.52
6,000$1.03883$6,232.98
10,000$0.99487$9,948.70
14,000$0.96696$13,537.44
20,000$0.93825$18,765.00
50,000$0.87970$43,985.00
Manufacturers Standard Package