
SRN2508A-6R8M | |
|---|---|
DigiKey Part Number | SRN2508A-6R8MTR-ND - Tape & Reel (TR) SRN2508A-6R8MCT-ND - Cut Tape (CT) SRN2508A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2508A-6R8M |
Description | FIXED IND 6.8UH 550MA 670 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 550 mA 670mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRN2508A-6R8M Models |
Category | DC Resistance (DCR) 670mOhm |
Mfr | Q @ Freq 10 @ 1MHz |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 (2520 Metric) |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 750mA | Height - Seated (Max) 0.031" (0.80mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.85800 | $18.58 |
| 100 | $1.52920 | $152.92 |
| 1,000 | $1.25764 | $1,257.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.18583 | $2,371.66 |
| 4,000 | $1.11815 | $4,472.60 |
| 6,000 | $1.08039 | $6,482.34 |
| 10,000 | $1.03467 | $10,346.70 |
| 14,000 | $1.00564 | $14,078.96 |
| 20,000 | $0.97579 | $19,515.80 |

