3.3 µH Shielded Drum Core, Wirewound Inductor 850 mA 300mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN2508A-3R3M

DigiKey Part Number
SRN2508A-3R3MTR-ND - Tape & Reel (TR)
SRN2508A-3R3MCT-ND - Cut Tape (CT)
SRN2508A-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRN2508A-3R3M
Description
FIXED IND 3.3UH 850MA 300 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 850 mA 300mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRN2508A-3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm
Mfr
Q @ Freq
10 @ 1MHz
Series
Frequency - Self Resonant
110MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008 (2520 Metric)
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.1A
Height - Seated (Max)
0.031" (0.80mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.85800$18.58
100$1.52920$152.92
1,000$1.25764$1,257.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.18583$2,371.66
4,000$1.11815$4,472.60
6,000$1.08039$6,482.34
10,000$1.03467$10,346.70
14,000$1.00564$14,078.96
20,000$0.97579$19,515.80
Manufacturers Standard Package