SRP5020TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020TA-100M

DigiKey Part Number
SRP5020TA-100MTR-ND - Tape & Reel (TR)
SRP5020TA-100MCT-ND - Cut Tape (CT)
SRP5020TA-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020TA-100M
Description
FIXED IND 10UH 2.3A 199 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.3 A 199mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5020TA-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
199mOhm Max
Q @ Freq
22 @ 100kHz
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.14000$9.14
10$7.54100$75.41
100$6.20120$620.12
1,000$5.32767$5,327.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.64845$13,945.35
6,000$4.38432$26,305.92
9,000$4.35267$39,174.03
Manufacturers Standard Package