Here is an example of a motor control system. The block diagram shows an R8C/2L device controlling a brushless DC motor by using advanced timer units capable of operating at 40MHz. On the right hand side are key features included with the R8C offering which can be used for this type of application. Other devices with similar features include 48-, 52-, 64- and 80-pin options.