In the 64-pin area, is the R8C/2A, 2B and 36x groups. The R8C/2A-2B can be thought of as the R8C/24-25’s big brother. It offers additional features such as a DAC and two more 16-bit timer units (Timer RD and RF). The R8C/36x provides analog comparators and adds yet another 16-bit (Timer RG), which includes functions to interface to a 2-phase encoder. For the automotive versions of the 36x, Renesas adds one CAN I/F, an extra Timer RA, and a second LIN channel. In the 34x automotive versions, features such as DACs, comparators, and 32kHz sub-clock are not available.