Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Overview-Slide16

Shown here is the block diagram for the R8C/34x group. This group offers versions for the consumer/industrial segment, but it also provides options for automotive-specific applications. The current non-automotive devices include all the peripheral blocks shown here except for the CAN interface. In contrast, features such as DACs, comparators and 32kHz sub-clock are not available in the automotive options.

PTM Published on: 2012-01-03