Accelerometers

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BMA580
BMA580
THE NEXT-GENERATION ACCELEROMETE
Bosch Sensortec
4,035
In Stock
1 : $14.45000
Cut Tape (CT)
10,000 : $8.32957
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
1.56Hz ~ 6.4kHz
I2C, I3C, SPI
1.62V ~ 3.63V
-
-
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.8)
BMA456
BMA456
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
21,001
In Stock
1 : $15.77000
Cut Tape (CT)
10,000 : $9.12112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
5.06Hz ~ 684Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
BMA400
BMA400
ACCELEROMETER 2-16G 12LGA
Bosch Sensortec
16,952
In Stock
1 : $22.17000
Cut Tape (CT)
10,000 : $13.13003
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
-
-
1.71V ~ 3.6V
Selectable Low Pass Filter
-
-
-
Surface Mount
12-VFLGA Module
12-LGA (2x2)
BMA530
BMA530
THE NEW ACCELEROMETER WITH AN AD
Bosch Sensortec
7,821
In Stock
1 : $12.64000
Cut Tape (CT)
10,000 : $7.21688
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
1.56Hz ~ 6.4kHz
I2C, I3C, SPI
1.62V ~ 3.63V
-
-
-
-
Surface Mount
6-UFBGA, WLCSP
6-WLCSP (1.2x0.8)
0
In Stock
Check Lead Time
1 : $36.29000
Cut Tape (CT)
10,000 : $22.24376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
X, Y, Z
-
-
-
-
I2C, SPI
1.8V
-
-
-
-
Surface Mount
22-WFLGA
22-LGA (2.7x2.6)
BMA220
BMA220
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
10,000 : $8.00573
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16 (±2g) ~ 2 (±16g)
-
32Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA120
BMA120
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
5,000 : $11.12582
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16 (±2g) ~ 2 (±16g)
-
50Hz ~ 1kHz
I2C, SPI
1.62V ~ 1.98V
Adjustable Bandwidth, Selectable Scale, Sleep Mode
-20°C ~ 70°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA223
BMA223
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
1 : $12.32000
Cut Tape (CT)
10,000 : $4.84680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
64 (±2g) ~ 8 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.2V ~ 3.6V
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA250
BMA250E
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 16 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA280
BMA280
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 6g, 8g, 16g
4096 (±2g) ~ 512 (±16g)
-
8Hz ~ 500Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA222
BMA222E
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
64 (±2g) ~ 8 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA222
BMA222
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
64 (±2g) ~ 8 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA250
BMA250
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
256 (±2g) ~ 16 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA020
BMA020
ACCELEROMETER 2-8G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g
256 (±2g) ~ 64 (±8g)
-
25Hz ~ 750Hz
I2C, SPI
2V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA140
BMA140
ACCELEROMETER 4G ANALOG 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Analog
X, Y, Z
±4g
-
300
1.5kHz
Analog Voltage
1.8V ~ 3.5V
-
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA145
BMA145
ACCELEROMETER 4G ANALOG 16LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Analog
X, Y, Z
±4g
-
300
1.5kHz
Analog Voltage
1.8V ~ 3.5V
-
-40°C ~ 85°C
-
-
Surface Mount
16-VFLGA
16-LGA (4x4)
BMA150
BMA150
ACCELEROMETER 2-8G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g
-
256 (±2g) ~ 64 (±8g)
25Hz ~ 750Hz
I2C, SPI
2.4V ~ 3.6V
Sleep Mode, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA180
BMA180
ACCEL 1-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±1g, 1.5g, 2g, 3g, 4g, 8g, 16g
8192 (±1g) ~ 512 (±16g)
-
0.2Hz ~ 1.2kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (3x3)
BMA400
BMA255
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA Module
12-LGA (2x2)
BHA250
BHA250
ACCELEROMETER 2-16G I2C 14LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
4096 (±2g) ~ 512 (±16g)
-
-
I2C
1.62V ~ 3.6V
Selectable Scale
-40°C ~ 85°C
-
-
Surface Mount
14-VFLGA
14-LGA (2.2x2.2)
BMA253
BMA253
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Active
-
Tape & Reel (TR)
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1024 (±2g) ~ 128 (±16g)
-
8Hz ~ 1kHz
I2C, SPI
1.2V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale, Temperature Sensor
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
BMA456
BMA423
ACCEL 2-16G I2C/SPI 12LGA
Bosch Sensortec
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Digital
X, Y, Z
±2g, 4g, 8g, 16g
-
-
8Hz ~ 1.6kHz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter
-40°C ~ 85°C
-
-
Surface Mount
12-WFLGA
12-LGA (2x2)
0
In Stock
Active
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
16384 (±2g) ~ 2048 (±16g)
-
0.75Hz ~ 800Hz
I2C, SPI
1.62V ~ 3.6V
Adjustable Bandwidth, Selectable Low Pass Filter
-40°C ~ 85°C
-
-
Surface Mount
12-VFLGA
12-LGA (2x2)
Showing
of 23

Accelerometers


An accelerometer is an electromechanical sensor used to measure acceleration along one or more axes. This component is a crucial part of many modern electronic devices, often using Micro-Electro-Mechanical Systems (MEMS) technology. Accelerometers can detect both static acceleration, such as the constant force of gravity, and dynamic acceleration resulting from motion or vibration. They are frequently integrated into Inertial Measurement Units (IMUs), which combine accelerometer data with information from other sensors to provide comprehensive motion and orientation tracking. These sensors find applications in various fields, from smartphones and wearables to automotive safety systems and industrial equipment, where precise measurement of acceleration and motion is essential.