Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Overview-Slide18

Finally, this module will cover the 64- and 80-pin options within the non-LCD line-up. In this area, the R8C/2x and 3x devices offer 128KB options. However, the key difference is RAM size, especially at the higher end of the scale. Many times, these larger devices end up being used as single-chip controllers in a system due to their high functionality and pin count. For this type of application, designers typically require a large amount of RAM for things like communication, data manipulation or simple operating systems. The additional RAM in the 36x or 38x provides great flexibility to meet or even exceed these requirements. Differences to note in these groups include: CAN, LIN, A/D inputs, and an automotive offering.

PTM Published on: 2012-01-03