Digital Attenuators with High Attenuation Range and Accuracy
Digital attenuators available for prototype or high-volume production
Skyworks Solutions offers a select group of digital attenuators from their broad product portfolio. Skyworks' extensive portfolio of RF microwave products includes solutions for wireless communications infrastructure systems, such as cellular telephone base stations, WiMAX/WLAN access points, land-mobile radio systems, point-to-point radio links and more. Skyworks' digital attenuators attenuate signals in receive and transmit signal paths, and are controlled by serial or parallel interfaces and offer attenuation bit accuracy as great as 0.25 dB.
Select attenuators include the most popular GaAs 1-, 2-, 3-, 4-, 5-, 6- and 7-bit RF and IF attenuators. These devices provide excellent performance and value for applications such as Tx/Rx power control in transceiver blocks. All attenuators are designed using Skyworks' state-of-the-art, Pseudomorphic High Electron Mobility Transistor (pHEMT) process. Some designs incorporate CMOS controllers to generate negative bias to extend frequency response down to 50 MHz for IF applications. These designs do not require DC blocking capacitors on the RF lines. The use of CMOS in the package also provides the functionality of serial port interface (SPI) control as well as the decoding of logic functions. The CMOS designs draw very little bias control current when compared to integrating the decode functions on a GaAs design. Select attenuators have been fully characterized for low-frequency applications, covering the UHF and VHF ranges.
- Low insertion loss
- High attenuation accuracy
- Excellent return loss
- High IP3
- Broad frequency response
- Flat attenuation
- Monotonic step response
- Performance out to 4 GHz
- Power control at IF applications
- SPI control
- Parallel control
- Power up options
- Addressable
- Small QFN lead (Pb)-free packaging
- 2G/3G/4G wireless systems
- LTE transceivers
- UHF/VHF public safety bands
- Macro base stations
- Micro base stations
- Pico base stations
- Femto base stations
- GSM, UMTS, multi-standard transceivers
- Test and measurement instrumentation
- Military communication
Attenuators
Image | Manufacturer Part Number | Description | Power (Watts) | Impedance | Available Quantity | View Details | |
---|---|---|---|---|---|---|---|
![]() | ![]() | AA103-72LF | RF ATTENUATOR 10DB 50OHM SC74A | 1W | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | AA104-73LF | RF ATTENUATOR 32DB 50OHM SOT23-6 | 1W | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12329-350LF | RF ATTENUATOR 31DB 50OHM 16WFQFN | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12406-360LF | RF ATTENUATOR 12.4DB 50OHM 8QFN | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | AA116-72LF | RF ATTENUATOR 15DB 50OHM SC74A | - | 50 Ohms | 9622 - Immediate | View Details |
![]() | ![]() | AA210-25LF | RF ATTENUATOR 15DB 50OHM 16SOIC | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12325-350LF | RF ATTENUATOR 1DB-7DB 16WFQFN | - | 50 Ohms | 7704 - Immediate | View Details |
![]() | SKY12322-86LF | RF ATTENUATOR 0.5-15.5DB 10TFSOP | 1W | 50 Ohms | 0 - Immediate | View Details | |
![]() | ![]() | SKY12324-73LF | RF ATTENUATR 4DB-12DB 50OHM SC74 | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12340-364LF | RF ATTENUATOR 0.5-15.5DB 32VFQFN | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12343-364LF | RF ATT 0.25-31.75DB 50OHM 32QFN | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12345-362LF | RF ATTENUATOR 0.5-15.5DB 24VFQFN | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12347-362LF | RF ATTENUATOR 0.5-31.5DB 24VFQFN | - | 50 Ohms | 0 - Immediate | View Details |
![]() | ![]() | SKY12348-350LF | RF ATTENUATOR 1DB-15DB 16WQFN | - | 50 Ohms | 0 - Immediate 126000 - Factory Stock | View Details |
![]() | ![]() | SKY12407-321LF | RF ATTENUATOR 12DB 100OHM 12QFN | - | 100 Ohms | 0 - Immediate | View Details |
![]() | SKY12408-321LF | RF ATTENUATOR 6DB 50OHM 12WFQFN | - | 50 Ohms | 0 - Immediate | View Details |
Eval Boards
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | AA104-73LF-EVB | BOARD EVALUATION FOR AA104-73LF | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 12348-350-EVB | BOARD EVAL FOR SKY12348-350 | 0 - Immediate | $106.24 | View Details |
![]() | ![]() | AA116-72LF-EVB | BOARD EVALUATION FOR AA116-72LF | 0 - Immediate | $106.24 | View Details |
![]() | ![]() | SKY12325-350LF-EVB | BOARD EVAL FOR SKY12325-350 | 0 - Immediate | $106.24 | View Details |
![]() | ![]() | SKY12328-350LF-EVB | BOARD EVAL FOR SKY12328-350 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SKY12338-337LF-EVB | BOARD EVAL FOR SKY12338-337 | 0 - Immediate | $105.75 | View Details |
![]() | ![]() | SKY12339-350LF-EVB | BOARD EVAL FOR SKY12339-350 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SKY12347-362LF-EVB | BOARD EVAL FOR SKY12347-362 | 0 - Immediate | See Page for Pricing | View Details |