
SKY12324-73LF | |
---|---|
DigiKey Part Number | 863-1292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12324-73LF |
Description | RF ATTENUATR 4DB-12DB 50OHM SC74 |
Customer Reference | |
Detailed Description | RF Attenuators 4dB ~ 12dB 500 MHz ~ 4 GHz 50 Ohms SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 4dB ~ 12dB | |
Frequency Range | 500 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SC-74, SOT-457 |