
AA116-72LF-EVB | |
---|---|
DigiKey Part Number | 863-1315-ND |
Manufacturer | |
Manufacturer Product Number | AA116-72LF-EVB |
Description | BOARD EVALUATION FOR AA116-72LF |
Customer Reference | |
Detailed Description | AA116-72 - Attenuator 4MHz ~ 2GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 4MHz ~ 2GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AA116-72 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $874.57000 | $874.57 |