
SKY12325-350LF | |
|---|---|
DigiKey Part Number | 863-1258-2-ND - Tape & Reel (TR) 863-1258-1-ND - Cut Tape (CT) 863-1258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12325-350LF |
Description | RF ATTENUATOR 1DB-7DB 16WFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB ~ 7dB 500 MHz ~ 6 GHz 50 Ohms 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 1dB ~ 7dB | |
Frequency Range | 500 MHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.67000 | $38.67 |
| 10 | $33.49100 | $334.91 |
| 25 | $31.66800 | $791.70 |
| 100 | $29.17070 | $2,917.07 |
| 250 | $27.67264 | $6,918.16 |
| 500 | $26.61514 | $13,307.57 |
| 1,000 | $25.61851 | $25,618.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $24.15623 | $72,468.69 |



