
SKY12408-321LF | |
---|---|
DigiKey Part Number | 863-1640-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12408-321LF |
Description | RF ATTENUATOR 6DB 50OHM 12WFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 50 MHz ~ 600 MHz 50 Ohms 12-WFQFN Exposed Pad |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 6dB | |
Frequency Range | 50 MHz ~ 600 MHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-WFQFN Exposed Pad |