
AA210-25LF | |
---|---|
DigiKey Part Number | 863-1234-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA210-25LF |
Description | RF ATTENUATOR 15DB 50OHM 16SOIC |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 300 kHz ~ 2 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 15dB | |
Frequency Range | 300 kHz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) |