
SKY12407-321LF | |
---|---|
DigiKey Part Number | 863-1300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12407-321LF |
Description | RF ATTENUATOR 12DB 100OHM 12QFN |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 50 MHz ~ 600 MHz 100 Ohms 12-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 12dB | |
Frequency Range | 50 MHz ~ 600 MHz | |
Power (Watts) | - | |
Impedance | 100 Ohms | |
Package / Case | 12-WFQFN Exposed Pad |