
SKY12328-350LF-EVB | |
---|---|
DigiKey Part Number | 863-1318-ND |
Manufacturer | |
Manufacturer Product Number | SKY12328-350LF-EVB |
Description | BOARD EVAL FOR SKY12328-350 |
Customer Reference | |
Detailed Description | SKY12328-350 - Attenuator 500MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 500MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY12328-350 | |
Note | - |