
SKY12338-337LF-EVB | |
---|---|
DigiKey Part Number | 863-1321-ND |
Manufacturer | |
Manufacturer Product Number | SKY12338-337LF-EVB |
Description | BOARD EVAL FOR SKY12338-337 |
Customer Reference | |
Detailed Description | SKY12338-337 - Attenuator 350MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 350MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY12338-337 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $870.53000 | $870.53 |
10 | $868.56700 | $8,685.67 |