SKY12325-350LF-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12325-350LF-EVB

DigiKey Part Number
863-1317-ND
Manufacturer
Manufacturer Product Number
SKY12325-350LF-EVB
Description
BOARD EVAL FOR SKY12325-350
Customer Reference
Detailed Description
SKY12325-350 - Attenuator 500MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Attenuator
Frequency
500MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY12325-350
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$874.57000$874.57
Manufacturers Standard Package