32-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12340-364LF

DigiKey Part Number
863-1295-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY12340-364LF
Description
RF ATTENUATOR 0.5-15.5DB 32VFQFN
Customer Reference
Detailed Description
RF Attenuators 0.5dB ~ 15.5dB 300 kHz ~ 2 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0.5dB ~ 15.5dB
Frequency Range
300 kHz ~ 2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.