
AA103-72LF | |
---|---|
DigiKey Part Number | 863-1000-2-ND - Tape & Reel (TR) 863-1000-1-ND - Cut Tape (CT) 863-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA103-72LF |
Description | RF ATTENUATOR 10DB 50OHM SC74A |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 2.5 GHz 50 Ohms 1W SOT-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SOT-5 |