
MAATSS0018TR-3000 | |
---|---|
DigiKey Part Number | 1465-1295-2-ND - Tape & Reel (TR) 1465-1295-1-ND - Cut Tape (CT) 1465-1295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAATSS0018TR-3000 |
Description | RF ATTENUATOR 10DB 50OHM SC74A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | MAATSS0018TR-3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.65000 | $14.65 |
10 | $12.65300 | $126.53 |
25 | $11.93960 | $298.49 |
100 | $10.96170 | $1,096.17 |
250 | $10.37528 | $2,593.82 |
500 | $9.96072 | $4,980.36 |
1,000 | $9.56962 | $9,569.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.99535 | $26,986.05 |
6,000 | $8.65990 | $51,959.40 |
9,000 | $8.47279 | $76,255.11 |