
AA104-73LF | |
---|---|
DigiKey Part Number | 863-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA104-73LF |
Description | RF ATTENUATOR 32DB 50OHM SOT23-6 |
Customer Reference | |
Detailed Description | RF Attenuators 32dB 300 kHz ~ 2.5 GHz 50 Ohms 1W SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 32dB | |
Frequency Range | 300 kHz ~ 2.5 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | SOT-23-6 |