SMP1304-027LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA116-72LF

DigiKey Part Number
863-1233-2-ND - Tape & Reel (TR)
863-1233-1-ND - Cut Tape (CT)
863-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA116-72LF
Description
RF ATTENUATOR 15DB 50OHM SC74A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 4 MHz ~ 2 GHz 50 Ohms SOT-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
15dB
Frequency Range
4 MHz ~ 2 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
SOT-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,622
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.06000$22.06
10$19.05700$190.57
25$18.00520$450.13
100$16.55210$1,655.21
250$15.68096$3,920.24
500$15.06538$7,532.69
1,000$14.48511$14,485.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$13.63321$40,899.63
6,000$13.13578$78,814.68
Manufacturers Standard Package