
SKY12329-350LF | |
---|---|
DigiKey Part Number | 863-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SKY12329-350LF |
Description | RF ATTENUATOR 31DB 50OHM 16WFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 400 MHz ~ 4 GHz 50 Ohms 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 31dB | |
Frequency Range | 400 MHz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-WFQFN Exposed Pad |