Shielded Power Inductors - SRP-WA Series
Bourns' shielded power inductors are designed to meet high-current, high-temperature, and harsh-vibration environments
Bourns' magnetics product line offers the AEC-Q200-compliant SRP1050WA, SRP5030WA, SRP6030WA, and SRP7050WA series high-current shielded power inductors which are designed to meet high current density and high temperature requirements in the harsh vibration operating environments of various electronic applications. They are manufactured with a metal-alloy powder core featuring low DC resistance, high saturation current, low buzz noise, excellent temperature stability, and shielded construction for low magnetic field radiation. These four inductor series are constructed with a wider-side terminal frame to withstand vibration levels of 15 G (typical) and 30 G (peak). They are AEC-Q200 compliant with an operating temperature range of -55°C to +165°C. These power inductors are suited for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications in which higher inductor reliability may be required.
- Shielded construction
- Metal-alloy powder core
- High saturation current
- Wide-side terminal for enhanced mechanical strength
- Excellent vibration resistance (15 G (typical) and 30 G (peak))
- High operating temperature
- Low buzz noise
- DC/DC converters
- Power supplies in consumer, industrial, and telecom electronics
SRP1050WA Series Power Inductors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SRP1050WA-1R0M | IND POWER HC 1UH 30A SHLD | 364 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-1R2M | IND POWER HC 1.2UH 27A SHLD | 40 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-1R5M | IND POWER HC 1.5UH 25A SHLD | 177 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-1R8M | IND POWER HC 1.8UH 24A SHLD | 466 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-2R2M | IND POWER HC 2.2UH 23A SHLD | 223 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-3R3M | IND POWER HC 3.3UH 18.7A SHLD | 2 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-4R7M | IND POWER HC 4.7UH 14.5A SHLD | 0 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-5R6M | IND POWER HC 5.6UH 13.2A SHLD | 221 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-6R8M | IND POWER HC 6.8UH 12.3A SHLD | 43 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-8R2M | IND POWER HC 8.2UH 10.3A SHLD | 20 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-100M | IND POWER HC 10UH 9A SHLD | 0 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-120M | IND POWER HC 12UH 8.3A SHLD | 0 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-150M | IND POWER HC 15UH 7.6A SHLD | 0 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-180M | IND POWER HC 18UH 7A SHLD | 421 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-220M | IND POWER HC 22UH 6A SHLD | 77 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-330M | IND POWER HC 33UH 5A SHLD | 631 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-470M | IND POWER HC 47UH 4.2A SHLD | 48 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-680M | IND POWER HC 68UH 3.5A SHLD | 495 - Immediate | $9.72 | View Details |
![]() | ![]() | SRP1050WA-101M | IND POWER HC 100UH 2.7A SHLD | 0 - Immediate | $9.72 | View Details |
SRP5030WA Series Power Inductors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SRP5030WA-R68M | IND POWER HC 0.68UH 12A SHLD | 1555 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-1R0M | IND POWER HC 1UH 10.5A SHLD | 1929 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-1R5M | IND POWER HC 1.5UH 8.5A SHLD | 1853 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-2R2M | IND POWER HC 2.2UH 7.5A SHLD | 1493 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-3R3M | IND POWER HC 3.3UH 6A SHLD | 1652 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-4R7M | IND POWER HC 4.7UH 5.2A SHLD | 1811 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-5R6M | IND POWER HC 5.6UH 4.4A SHLD | 1800 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-6R8M | IND POWER HC 6.8UH 4A SHLD | 1980 - Immediate | $8.17 | View Details |
![]() | ![]() | SRP5030WA-100M | IND POWER HC 10UH 3A SHLD | 1975 - Immediate | $8.17 | View Details |
![]() | ![]() | SRP5030WA-150M | IND POWER HC 15UH 2.5A SHLD | 1908 - Immediate | $11.11 | View Details |
![]() | ![]() | SRP5030WA-220M | IND POWER HC 22UH 2.2A SHLD | 0 - Immediate | $8.17 | View Details |
SRP6030WA Series Power Inductors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SRP6030WA-R47M | IND POWER HC 0.47UH 19A SHLD | 956 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-1R0M | IND POWER HC 1UH 14A SHLD | 302 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-1R5M | IND POWER HC 1.5UH 11.5A SHLD | 12 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-2R2M | IND POWER HC 2.2UH 9A SHLD | 1085 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-3R3M | IND POWER HC 3.3UH 7.8A SHLD | 164 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-4R7M | IND POWER HC 4.7UH 6.4A SHLD | 23 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-6R8M | IND POWER HC 6.8UH 5.2A SHLD | 183 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-8R2M | IND POWER HC 8.2UH 4.8A SHLD | 5 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-100M | IND POWER HC 10UH 4.2A SHLD | 41 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-150M | IND POWER HC 15UH 3.7A SHLD | 575 - Immediate | $7.03 | View Details |
![]() | ![]() | SRP6030WA-220M | IND POWER HC 22UH 2.9A SHLD | 79 - Immediate | $7.03 | View Details |
SRP7050WA Series Power Inductors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | SRP7050WA-1R0M | IND POWER HC 1UH 20A SHLD | 0 - Immediate 1600 - Marketplace | $6.70 | View Details |
![]() | ![]() | SRP7050WA-1R5M | IND POWER HC 1.5UH 17A SHLD | 726 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-2R2M | IND POWER HC 2.2UH 14.5A SHLD | 1443 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-3R3M | IND POWER HC 3.3UH 11.5A SHLD | 377 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-4R7M | IND POWER HC 4.7UH 10.5A SHLD | 3200 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-5R6M | IND POWER HC 5.6UH 9.3A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-6R8M | IND POWER HC 6.8UH 8.7A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-8R2M | IND POWER HC 8.2UH 8A SHLD | 736 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-100M | IND POWER HC 10UH 7.2A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-150M | IND POWER HC 15UH 5.5A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-220M | IND POWER HC 22UH 5A SHLD | 123 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-330M | IND POWER HC 33UH 4A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-470M | IND POWER HC 47UH 3.2A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-680M | IND POWER HC 68UH 2.7A SHLD | 0 - Immediate | $6.70 | View Details |
![]() | ![]() | SRP7050WA-101M | IND POWER HC 100UH 2.2A SHLD | 840 - Immediate | $6.70 | View Details |