SRP5030WA-220M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030WA-3R3M

DigiKey Part Number
118-SRP5030WA-3R3MTR-ND - Tape & Reel (TR)
118-SRP5030WA-3R3MCT-ND - Cut Tape (CT)
118-SRP5030WA-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030WA-3R3M
Description
IND POWER HC 3.3UH 6A SHLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 6 A 36mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
3.3 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Shielded
DC Resistance (DCR)
36mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
27MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.217" L x 0.207" W (5.50mm x 5.25mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,652
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
10$9.13300$91.33
25$8.45000$211.25
50$7.96640$398.32
100$7.51060$751.06
250$6.94824$1,737.06
500$6.59680$3,298.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.30360$8,607.20
4,000$4.05875$16,235.00
6,000$3.92224$23,533.44
10,000$3.84964$38,496.40
Manufacturers Standard Package