SRP7050WA-330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050WA-150M

DigiKey Part Number
118-SRP7050WA-150MTR-ND - Tape & Reel (TR)
118-SRP7050WA-150MCT-ND - Cut Tape (CT)
118-SRP7050WA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050WA-150M
Description
IND POWER HC 15UH 5.5A SHLD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 5.5 A 66mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.2A
Shielding
Shielded
DC Resistance (DCR)
66mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
9MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.311" L x 0.287" W (7.90mm x 7.30mm)
Height - Seated (Max)
0.213" (5.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$5.51800$55.18
25$5.10720$127.68
50$4.81500$240.75
100$4.53990$453.99
250$4.20040$1,050.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$3.80559$3,044.47
1,600$3.58862$5,741.79
2,400$3.46758$8,322.19
4,000$3.32102$13,284.08
5,600$3.22796$18,076.58
8,000$3.13226$25,058.08
20,000$3.07913$61,582.60
Manufacturers Standard Package