SRP6030WA-100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP6030WA-150M

DigiKey Part Number
118-SRP6030WA-150MTR-ND - Tape & Reel (TR)
118-SRP6030WA-150MCT-ND - Cut Tape (CT)
118-SRP6030WA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP6030WA-150M
Description
IND POWER HC 15UH 3.7A SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 3.7 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
11MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 587
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.03000$7.03
10$5.80800$58.08
25$5.37200$134.30
50$5.06320$253.16
100$4.77400$477.40
250$4.41616$1,104.04
500$4.16406$2,082.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92643$3,926.43
2,000$3.70260$7,405.20
3,000$3.57780$10,733.40
5,000$3.42670$17,133.50
7,000$3.33075$23,315.25
10,000$3.25739$32,573.90
Manufacturers Standard Package